395-096-524-808

Heilind Number:EDA395-096-524-808
Manufacturer:EDAC
Manufacturer Number:395-096-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation in any environment. With two rows of Copper Alloy contacts spaced at .1 inches and .2 inches, it offers seamless interconnection with a total of 96 positions. Designed for straight mounting orientation, it guarantees ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your assembly with this essential component for optimal performance and efficiency.