395-096-525-201

Heilind Number:EDA395-096-525-201
Manufacturer:EDAC
Manufacturer Number:395-096-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-201

Detailed Description

Introducing our high-performance Board To Board PCB Connector, SKU 395-096-525-201, designed for seamless connectivity in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of precisely spaced contacts, each crafted from robust Copper Alloy, it guarantees reliable signal transfer. The .1-inch pitch and .2-inch row spacing offer optimal compatibility with standard PCB layouts. Boasting an impressive 96 positions, this connector is perfect for high-density applications. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in any environment. Trust in this essential component for superior connectivity in your electronic designs.