395-096-525-204

Heilind Number:EDA395-096-525-204
Manufacturer:EDAC
Manufacturer Number:395-096-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-204

Detailed Description

Introducing our 395-096-525-204 Board To Board PCB Connector, a high-performance solution for seamless circuit board connectivity. Designed for precision and durability, this connector features 96 positions arranged in two rows with a pitch of .1 inches, ensuring efficient signal transmission in even the most intricate PCB layouts. The black UL 94V-0 Thermoplastic Polyester housing offers superior protection and is suitable for a wide range of applications. With copper alloy contacts, this connector guarantees reliable conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in various industries including telecommunications, automotive, and industrial equipment. Trust in the quality and performance of our Board To Board PCB Connector to meet your connectivity needs with precision and reliability.