395-096-525-207

Heilind Number:EDA395-096-525-207
Manufacturer:EDAC
Manufacturer Number:395-096-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-207

Detailed Description

Introducing our 395-096-525-207 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced .1 inches apart and .2 inches between rows, you can achieve reliable connectivity across 96 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make this connector versatile for various applications. Trust in our product to deliver exceptional quality and performance in your PCB assembly projects.