395-096-525-212

Heilind Number:EDA395-096-525-212
Manufacturer:EDAC
Manufacturer Number:395-096-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless and reliable data transmission. This black connector, featuring a sleek UL 94V-0 Thermoplastic Polyester housing, ensures both durability and safety. With two rows of copper alloy contacts, each spaced at .1 inches apart with a .2-inch row spacing, you can effortlessly achieve precise and secure connections between your circuit boards. Boasting 96 positions, this connector offers ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your PCB setup with this essential component for efficient and uninterrupted performance.