395-096-525-288

Heilind Number:EDA395-096-525-288
Manufacturer:EDAC
Manufacturer Number:395-096-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-288

Detailed Description

Introducing our 395-096-525-288 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 96 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, you can achieve precise and secure connections on your circuit board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in both extreme cold and hot environments. Trust in the quality and efficiency of our Card Edge Connector to power your electronic devices with optimal connectivity.