395-096-525-502

Heilind Number:EDA395-096-525-502
Manufacturer:EDAC
Manufacturer Number:395-096-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-502

Detailed Description

Introducing the 395-096-525-502, a high-performance board-to-board PCB connector designed to elevate your connectivity solutions. Engineered with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. With two rows of 96 copper alloy contacts, each offering an amperage of 3A, this connector facilitates seamless data transmission with optimal conductivity. The .1-inch pitch and .2-inch row spacing provide easy integration into your PCB layout, while the straight mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 395-096-525-502 to deliver top-tier performance in all your connectivity needs.