395-096-525-503

Heilind Number:EDA395-096-525-503
Manufacturer:EDAC
Manufacturer Number:395-096-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-503

Detailed Description

Introducing our 395-096-525-503 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features black UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and performance. With two rows of 96 copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, you can count on seamless and efficient data transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality even in harsh environments. Trust in the quality and versatility of our card edge connector for all your electronic projects.