395-096-525-504

Heilind Number:EDA395-096-525-504
Manufacturer:EDAC
Manufacturer Number:395-096-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-504

Detailed Description

Introducing our high-performance 395-096-525-504 Black Board-To-Board PCB Connector, designed for seamless and reliable interconnection in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 96 positions each, it allows for efficient signal transmission with precision and ease. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless integration on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring rugged performance. Trust in the 395-096-525-504 for your connectivity needs, where quality and innovation meet seamlessly.