395-096-525-512

Heilind Number:EDA395-096-525-512
Manufacturer:EDAC
Manufacturer Number:395-096-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-512

Detailed Description

Introducing our high-performance 395-096-525-512 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. With a compact form factor and straight mount orientation, this connector is perfect for space-constrained applications. Featuring two rows of 96 positions each, it offers ample connectivity options for your PCB boards. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in harsh operating environments with a wide temperature range from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, guaranteeing excellent conductivity and signal integrity. Trust in the 395-096-525-512 for your critical PCB interconnection needs.