395-096-525-558

Heilind Number:EDA395-096-525-558
Manufacturer:EDAC
Manufacturer Number:395-096-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-558

Detailed Description

Introducing our 395-096-525-558 Board To Board PCB Connector, a cutting-edge solution for seamless electronic connections. Designed with precision and durability in mind, this connector features 96 positions, allowing for high-density PCB assembly. The black UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in the most demanding environments. Each row is spaced at .2 inches, with a pitch of .1 inches, facilitating easy installation and maintenance. Crafted with copper alloy contacts, this connector guarantees reliable conductivity over time. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in the quality and efficiency of our Board To Board PCB Connector for all your connectivity needs.