395-096-525-588

Heilind Number:EDA395-096-525-588
Manufacturer:EDAC
Manufacturer Number:395-096-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-588

Detailed Description

Introducing our 395-096-525-588 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it offers a total of 96 positions for comprehensive connectivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of industrial environments. Trust in the superior performance of this connector for your PCB assembly needs.