395-096-525-803

Heilind Number:EDA395-096-525-803
Manufacturer:EDAC
Manufacturer Number:395-096-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-803

Detailed Description

Enhance your electronic connections with our 395-096-525-803 PCB Connector. Featuring a sleek black design, this connector boasts innovative functionality with a 3A amperage, making it perfect for high-powered applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material, it ensures reliable performance. With two rows and 96 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance even in extreme conditions. Trust in this connector to streamline your board-to-board connections with efficiency and durability. Elevate your electronic projects with confidence.