395-096-525-804

Heilind Number:EDA395-096-525-804
Manufacturer:EDAC
Manufacturer Number:395-096-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-804

Detailed Description

Introducing the 395-096-525-804, a cutting-edge black PCB connector that sets the standard for performance and reliability. With a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures maximum safety and durability in any application. Featuring two rows of high-quality copper alloy contacts, each with a pitch of .1 inch and a row spacing of .2 inches, it offers seamless connectivity for up to 96 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in any environment. Trust in the 395-096-525-804 for all your board-to-board PCB connection needs.