395-096-525-807

Heilind Number:EDA395-096-525-807
Manufacturer:EDAC
Manufacturer Number:395-096-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-807

Detailed Description

Enhance connectivity in your electronic devices with our Black Board To Board PCB Connector, 395-096-525-807. This high-performance connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 96 contact positions, it provides ample room for seamless data transmission. The copper alloy contacts offer superior conductivity, while the .1 inch pitch and .2 inch row spacing guarantee precise alignment. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this reliable and efficient connector.