395-096-525-808

Heilind Number:EDA395-096-525-808
Manufacturer:EDAC
Manufacturer Number:395-096-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-808

Detailed Description

Introducing our cutting-edge 395-096-525-808 Black Card Edge Connector, setting a new standard in performance and reliability for your PCB connectivity needs. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures secure and stable connections in even the most demanding environments. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers a total of 96 positions for seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for a variety of applications. Trust in our connector to deliver uncompromising quality and efficiency in your projects.