395-096-525-812

Heilind Number:EDA395-096-525-812
Manufacturer:EDAC
Manufacturer Number:395-096-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-812

Detailed Description

Introducing our high-performance Board To Board PCB Connector, boasting a sleek black design and cutting-edge features for seamless connectivity. Engineered for optimal performance, this connector offers a reliable amperage of 3A, ensuring efficient power transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in any application. With two rows and 96 positions, it provides ample connectivity options with precise .1-inch pitch and .2-inch row spacing. The copper alloy contact material ensures excellent conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to elevate your electronic connections to the next level.