395-096-525-858

Heilind Number:EDA395-096-525-858
Manufacturer:EDAC
Manufacturer Number:395-096-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-525-858

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, designed for seamless and reliable electronic connections. Its sleek and durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and longevity. With two rows of high-quality Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Boasting 96 positions, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the superior quality of our Card Edge Connector to deliver exceptional performance in your electronic devices.