395-096-540-202

Heilind Number:EDA395-096-540-202
Manufacturer:EDAC
Manufacturer Number:395-096-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-202

Detailed Description

Enhance your PCB assembly with our cutting-edge Board To Board Card Edge Connector. Designed for seamless connectivity, this connector features 96 positions across two rows, ensuring optimal performance for your electronic devices. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless data transfer and power delivery. Elevate your PCB design with our high-quality connector.