395-096-540-203

Heilind Number:EDA395-096-540-203
Manufacturer:EDAC
Manufacturer Number:395-096-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this component features 96 positions with a pitch of .1 inch, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in diverse operating environments, with an impressive amperage rating of 3A. The straight mount orientation and dual-row layout with .2 inch row spacing provide easy installation and secure positioning on your PCB. With an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and stable performance. Trust in our product to deliver seamless and dependable connectivity solutions for your electronic projects.