395-096-540-212

Heilind Number:EDA395-096-540-212
Manufacturer:EDAC
Manufacturer Number:395-096-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, its dual-row configuration boasts 96 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term reliability even in extreme operating temperatures ranging from -40 to 105°C. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a sleek black finish and straight mount orientation, this connector is not only functional but also visually appealing. Upgrade your electronic systems with this essential component.