395-096-540-258

Heilind Number:EDA395-096-540-258
Manufacturer:EDAC
Manufacturer Number:395-096-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in any application. With two rows of copper alloy contacts, it offers a reliable amperage of 3A, making it ideal for power and signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise and efficient connections, while the 96 positions allow for versatile usage. Designed for straight mounting orientation, this connector is easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.