395-096-540-288

Heilind Number:EDA395-096-540-288
Manufacturer:EDAC
Manufacturer Number:395-096-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-288

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector in sleek black. Designed for precision and reliability, it features two rows of 96 copper alloy contacts for seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures optimal connectivity on your PCB. The housing is made of UL 94V-0 thermoplastic polyester, guaranteeing durability and safety. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.