395-096-540-502

Heilind Number:EDA395-096-540-502
Manufacturer:EDAC
Manufacturer Number:395-096-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-502

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 96 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. Crafted with precision, the connectors boast Copper Alloy contacts for optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in harsh environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.