395-096-540-503

Heilind Number:EDA395-096-540-503
Manufacturer:EDAC
Manufacturer Number:395-096-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-503

Detailed Description

Enhance connectivity on your PCB with this meticulously designed Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows of 96 positions each, this connector offers ample space for seamless board-to-board connections. Crafted with precision, its copper alloy contacts ensure optimal conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.