395-096-540-508

Heilind Number:EDA395-096-540-508
Manufacturer:EDAC
Manufacturer Number:395-096-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-508

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector in sleek black. Designed for optimum efficiency, this connector features 96 positions with a pitch of .1 inch, perfect for seamless integration in your circuitry. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety, even in challenging environments. With copper alloy contacts and a 3A amperage, it guarantees reliable power transmission. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your connectivity solutions with this essential component.