395-096-540-588

Heilind Number:EDA395-096-540-588
Manufacturer:EDAC
Manufacturer Number:395-096-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting quality. With two rows of 96 positions each, and a pitch of .1 in, it provides ample connectivity options for your circuit boards. Its straight mount orientation and compact .2 in row spacing make it easy to integrate into your designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the industrial, commercial, and consumer electronics sectors. Trust in this connector for efficient and stable board-to-board connections.