395-096-540-803

Heilind Number:EDA395-096-540-803
Manufacturer:EDAC
Manufacturer Number:395-096-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-803

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, the ultimate solution for seamless data transmission. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 96 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing guarantee precise and secure connections. Crafted with copper alloy contacts, it ensures reliable signal transmission. Whether you need straight or right angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Upgrade your connectivity game with this essential component.