395-096-540-804

Heilind Number:EDA395-096-540-804
Manufacturer:EDAC
Manufacturer Number:395-096-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-804

Detailed Description

Efficiently connect and transfer power with our Board To Board PCB Connector. Featuring a sleek black design, this connector is a reliable essential for any electronic setup. With a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and durable performance. Its two rows and 96 positions offer ample connectivity options, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch and row spacing of .1 in and .2 in respectively, precise connections are effortlessly achieved. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity game with this high-quality connector.