395-096-540-812

Heilind Number:EDA395-096-540-812
Manufacturer:EDAC
Manufacturer Number:395-096-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-812

Detailed Description

Enhance your PCB connectivity with this advanced board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 96 positions spread across two rows, it offers ample space for your connections. The contact material, crafted from high-quality copper alloy, guarantees reliable signal transmission. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and precise .1-inch pitch make installation a breeze. Upgrade your setup with this essential component, a must-have for any electronic project.