395-096-540-858

Heilind Number:EDA395-096-540-858
Manufacturer:EDAC
Manufacturer Number:395-096-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-540-858

Detailed Description

Enhance your PCB connectivity with this sleek and durable Black Board To Board PCB Connector. Designed for optimal performance, it features a high amperage rating of 3 A, ensuring efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and durability. With two rows of copper alloy contacts, each spaced at .1 inches with a .2 inch row spacing, it offers seamless and reliable connection for up to 96 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic projects with this essential connector.