395-096-541-202

Heilind Number:EDA395-096-541-202
Manufacturer:EDAC
Manufacturer Number:395-096-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-541-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 96 positions in a compact design, this connector facilitates seamless data transfer between circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for use in various environments. Whether you're a professional designer or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game and experience seamless performance like never before.