395-096-541-207

Heilind Number:EDA395-096-541-207
Manufacturer:EDAC
Manufacturer Number:395-096-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-541-207

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features high-quality Copper Alloy contacts for reliable power and data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it suitable for a wide range of applications. With 96 positions and a straight mount orientation, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your electronic designs with this essential component.