395-096-541-258

Heilind Number:EDA395-096-541-258
Manufacturer:EDAC
Manufacturer Number:395-096-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-541-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 96 positions with a 0.1-inch pitch, allowing for seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and a 2-row configuration spaced 0.2 inches apart, it offers easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your electronic projects with this essential component, a must-have in any connectivity toolkit.