395-096-541-288

Heilind Number:EDA395-096-541-288
Manufacturer:EDAC
Manufacturer Number:395-096-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-541-288

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Featuring UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows of 96 positions each, this connector offers ample space for seamless data transmission. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications where robust performance is essential. Upgrade your setup with this straight-mount Card Edge Connector and experience seamless connectivity like never before.