395-096-541-502

Heilind Number:EDA395-096-541-502
Manufacturer:EDAC
Manufacturer Number:395-096-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-541-502

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With a compact pitch of .1 inches and two rows of 96 positions each, it offers exceptional versatility for your circuit board layout. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly even in harsh environments, it has a wide temperature range of -40 to 105 °C. Upgrade your electronics with this essential component for optimal performance.