395-096-541-507

Heilind Number:EDA395-096-541-507
Manufacturer:EDAC
Manufacturer Number:395-096-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-541-507

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety in operation. With two rows and a total of 96 positions, this connector allows for seamless and efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide easy installation. Suitable for a wide range of applications, it offers a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connection solutions with this essential component for any electronics project.