395-096-541-588

Heilind Number:EDA395-096-541-588
Manufacturer:EDAC
Manufacturer Number:395-096-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-541-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for seamless integration, it features 96 positions across two rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, guarantees long-lasting reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers secure and stable connections. Its straight mount orientation and compact design make it ideal for a variety of PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Trust in this essential component to optimize your connectivity needs with precision and durability. Elevate your electronic projects with the ultimate assurance of performance.