395-096-541-802

Heilind Number:EDA395-096-541-802
Manufacturer:EDAC
Manufacturer Number:395-096-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable operation, even in challenging environments. With a sleek black finish and straight mount orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees optimal conductivity, while the 2-row design with 96 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality to keep your PCBs seamlessly connected.