395-096-541-807

Heilind Number:EDA395-096-541-807
Manufacturer:EDAC
Manufacturer Number:395-096-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-541-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring two rows of 96 positions each, it ensures seamless and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise PCB assembly. Its straight mount orientation allows for easy installation, and it can withstand harsh operating conditions with a temperature range of -40 to 105°C. Upgrade your technology with this essential component.