395-096-541-858

Heilind Number:EDA395-096-541-858
Manufacturer:EDAC
Manufacturer Number:395-096-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring durability and reliable conductivity. With two rows and a total of 96 positions, it offers ample connectivity options for your circuit boards. The black color adds a sleek touch, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB setups with this essential component, guaranteeing efficient data transmission and power delivery.