395-096-542-207

Heilind Number:EDA395-096-542-207
Manufacturer:EDAC
Manufacturer Number:395-096-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-542-207

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, this connector is engineered with precision and durability in mind. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contact points made from high-quality Copper Alloy, it guarantees seamless and efficient power transmission. Boasting a pitch of .1 inches and 96 positions, it offers versatile connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it perfect for various applications. Upgrade your PCB setup with this essential connector for seamless data and power transfer.