395-096-542-212

Heilind Number:EDA395-096-542-212
Manufacturer:EDAC
Manufacturer Number:395-096-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-542-212

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek black design, it offers seamless integration with a straight mount orientation. With 96 positions and dual rows spaced at 0.1 and 0.2 inches, it ensures efficient and reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in harsh environments. Crafted from copper alloy, the contacts deliver optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless data transmission.