395-096-542-288

Heilind Number:EDA395-096-542-288
Manufacturer:EDAC
Manufacturer Number:395-096-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-542-288

Detailed Description

Enhance connectivity with this sleek Black Board To Board PCB Connector, designed for seamless integration in electronic devices. With a contact material made of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting performance even in demanding environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation and 96 positions make it versatile for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for high-performance electronics. Elevate your connectivity solutions with this essential component.