395-096-542-502

Heilind Number:EDA395-096-542-502
Manufacturer:EDAC
Manufacturer Number:395-096-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-542-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With two rows and a total of 96 positions, this connector offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.