395-096-542-504

Heilind Number:EDA395-096-542-504
Manufacturer:EDAC
Manufacturer Number:395-096-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-542-504

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. With two rows of 96 copper alloy contacts, this connector offers superior conductivity and signal integrity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.