395-096-542-512

Heilind Number:EDA395-096-542-512
Manufacturer:EDAC
Manufacturer Number:395-096-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-542-512

Detailed Description

Enhance your PCB connectivity with our premium black Card Edge Connector. Designed for seamless integration, this component boasts a double-row configuration with 96 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in demanding environments. The copper alloy contact material and pitch of .1 inch provide optimal conductivity, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Elevate your electronic projects with this essential component.