395-096-542-808

Heilind Number:EDA395-096-542-808
Manufacturer:EDAC
Manufacturer Number:395-096-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-542-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 96 positions with a double-row layout, ensuring efficient data transfer. Crafted with precision, it guarantees reliable conductivity, thanks to its Copper Alloy contact material. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal signal transmission. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.