395-096-544-258

Heilind Number:EDA395-096-544-258
Manufacturer:EDAC
Manufacturer Number:395-096-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-544-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-544-258

Detailed Description

Enhance your connectivity with our versatile Board to Board PCB Connector. Designed for seamless integration, this essential component features a straight mount orientation, perfect for efficient PCB assembly. With its durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, you can trust in its reliability for long-term performance. Boasting two rows of 96 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample space for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional setup.