395-096-544-588

Heilind Number:EDA395-096-544-588
Manufacturer:EDAC
Manufacturer Number:395-096-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-096-544-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-096-544-588

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this two-row connector features 96 positions, ensuring efficient data transfer. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. The contact material, made from Copper Alloy, provides excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable for a wide range of applications. Its straight mount orientation facilitates easy installation onto PCBs, making it a versatile choice for your connectivity needs. Trust in this connector for seamless and dependable board-to-board connections in your electronic projects.